2825261-2

2P VAL-U-LOK HCS VRT HDR W/P V0

Ensure reliable power connections with this UL and CSA-certified header connector. Its two rows of pins feature through-hole solder termination for secure attachment to a circuit board. With a voltage rating of 600V AC and a contact amperage of 13A, it's suitable for signal applications in various environments. The durable nylon GF housing in white offers excellent insulation, while its UL 94V-0 flammability rating ensures safety. With a pitch of 4.2mm and row spacing of .165 inches, this connector accommodates wire sizes ranging from 16 to 26 AWG. Operating temperatures from -40 to 105°C make it suitable for a wide range of applications. The connector's vertical mount orientation, boardlock PCB retention, and keyed mating alignment provide ease of installation and secure connections. Compliant with RoHS regulations, this header connector is a reliable choice for power and signal transmission in appliances and other electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2825261-2
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:690
Contact Amperage:13 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:2
Wire Size:.12 - 1.4 mm², 16 - 26 AWG
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.386 in, 9.8 mm
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2825261-2
SKU:AMP2825261-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: