2825274-2

2P VAL-U-LOK HCS VRTHDR W/PGS GW

This two-row board mount connector meets CSA and UL standards, with a housing made of durable polyamide. Featuring through-hole solder termination and a pitch of 4.2mm (.165 in), it offers a secure connection for power applications, with a maximum voltage rating of 600V AC and contact amperage of 13A. With a compact vertical mount orientation and a low profile height of .504 in (12.8 mm), it is suitable for space-constrained designs. The tin-plated contact mating area ensures reliable signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for use in appliances and other electronic devices. Its shrouded header design, with a mating retention latch and keyed alignment, offers easy and secure mating. RoHS compliant and suitable for lead-free solder processes, it is a reliable solution for power connector applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2825274-2
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:13 A
Number of Positions:2
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:With
PCB Thickness (Recommended):1.78 mm, .7 in
Connector Height:12.8 mm, .504 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:2
Wire Size:.12 - 1.4 mm², 16 - 26 AWG
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:With
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
Connector and Housing Type:Plug
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2825274-2
SKU:AMP2825274-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: