Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 2P.5. Designed for efficient board mounting, this header assembly features a right-angle mount and a 5.08mm pitch, perfect for secure and reliable installations. With a durable housing made of Polyamide 6/6 - GF in a vibrant green color, it offers both strength and visibility. Each assembly includes 2 contacts, suitable for 12-30 AWG wire sizes, with contact mating area plating in tin for optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this header assembly is ideal for industrial applications. RoHS compliant and lead-free solder capable, it meets the highest standards for environmental responsibility. Upgrade your connector systems with this high-quality, 90° shrouded header assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282814-2
Amperage:15 A
Gender:Header
Housing Material:Polyamide 6/6 - GF
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282814-2
SKU:AMP282814-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: