282841-9

TERMI-BLOK PCB MOUNT 9P. 5

Introducing the TERMI-BLOK PCB MOUNT 9P, a versatile and essential component for your electronic projects. This header features a single row with 9 contacts, perfect for power and signal applications. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, it ensures reliable performance. The durable PA 6/6 housing in a vibrant green color offers secure mounting on the board. Designed for convenience, it has a straight mount angle and stacking capability with an interlock feature. The contact material is brass with tin plating, suitable for industrial lead-free solder processes. Its operating temperature range of -40 to 110°C (-40 to 230°F) makes it ideal for various environments. Easy to install with a 5.08 mm pitch, this terminal block header is a must-have for professional and DIY electronics enthusiasts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282841-9
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 9
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Straight
Block Type: Stacking w/interlock
Screw Size: M3
Package Quantity: 100
Contact Amperage: 17.5 A
Number of Positions: 9
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: Without
Stacked Levels: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 282841-9
SKU: AMP282841-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: