1-796949-8

18POS TERMI-BLOK PCB MOUNT

Enhance your power and signal connectivity with this 18-position header, designed for board mount installation. With a 17.5 A amperage rating and a sturdy PA 6/6 housing in sleek black, it ensures reliable performance in industrial settings. Featuring tin-plated brass contacts, it offers optimal conductivity, while its wave solder capability simplifies assembly. The 5.08 mm pitch and M3 screw size facilitate secure connections, and with a voltage rating of 300 V AC, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 110 °C, this terminal block header is RoHS compliant, making it an environmentally friendly choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-796949-8
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 18
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Straight
Block Type: Stacking w/interlock
Screw Size: M3
Package Quantity: 200
Contact Amperage: 17.5 A
Number of Positions: 18
Housing Color: Black
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Carton
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: Without
Stacked Levels: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1-796949-8
SKU: AMP1-796949-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: