The TERMI-BLOK PCB MOUNT 35 with 8P.5 configuration, a versatile solution for your power and signal connectivity needs. This header features a single row of 8 contacts with a 5.08mm pitch, suitable for wire sizes ranging from 12 to 30 AWG. The housing, made of durable PA 6/6 material in a vibrant green color, ensures secure mounting on the board. With a contact amperage rating of 17.5A and a voltage tolerance of 300V AC, it guarantees reliable performance. Designed for industrial applications, it is lead-free solder compatible and wave solder capable. Operating in a wide temperature range from -40 to 110°C, it offers durability in harsh environments. Its straight mount angle with a 35° entry angle and side stackable configuration make it convenient to use. Whether for new installations or replacements, this terminal block header, compliant with RoHS standards, is a dependable choice for various electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282847-8
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:17.5 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:35° Angle
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282847-8
SKU:AMP282847-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: