282851-5
TERMI-BLOK PCB MOUNT 180 5P.5
Introducing the TERMI-BLOK PCB Mount 180 5P.5, a versatile solution for power and signal connections. This header features a 5.08mm pitch and a right-angle mount, ideal for board assembly. With a contact amperage of 17.5A and a voltage rating of 300V AC, it ensures reliable performance in industrial applications. The housing, made of PA 6/6 in a vibrant green color, offers durability and easy identification. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various conductors. Operating in a wide temperature range from -40 to 105°C, it is designed for robust use. The contact material is plated with tin for enhanced conductivity, while the screw material is nickel-plated for corrosion resistance. This connector system, with 5 positions and a single row, provides efficient wire-to-board connections. Featuring a top entry angle and interlock, it offers secure mating. RoHS compliant and supplied in a package of 150, it meets industry standards for environmental responsibility. Whether for power distribution or signal transmission, the TERMI-BLOK PCB Mount 180 5P.5 is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282851-5 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 17.5 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .15 in, 3.8 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Header Only |
Screw Plating: | Nickel |
Entry Angle: | Top |
Interlock: | With |
Closed End: | With |
Stacked Levels: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 282851-5 |
SKU: | AMP282851-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2018 | E-18-004320 - Document Clarification. DRAFTING ERROR. 1546105 - INCORRECT COLOR MENTIONED IN THE DRAWING. 282851 - UL APPROVED CURRENT AND TORQUE RATING PROVIDED INSTEAD OF MAXIMUM POSSIBLE VALUE . THERE IS NO CHANGE TO THE PARTS. | Download |