282869-2
TERMI-BLOK PCB MOUNT 1&2 2P.5,
Introducing the TERMI-BLOK PCB Mount, a versatile solution for power and signal applications. This 2-position connector features a durable PA 6/6 housing in a vibrant green color, suitable for board mount installation. With a contact amperage of 13.5 A and voltage rating of 300 V AC, it ensures reliable performance in various environments. The brass contact material with tin plating offers excellent conductivity and corrosion resistance. Designed for wire-to-board connections, it accommodates wire sizes from 16 to 30 AWG. Its wave solder capability and RoHS compliance make it suitable for industrial applications. From its through-hole mount style to the side entry angle, every detail is crafted for efficient and secure connectivity. With 200 pieces in a box, this connector is ideal for bulk installations. Trust the TERMI-BLOK for seamless integration in your electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 282869-2 |
Amperage: | 13.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 200 |
Contact Amperage: | 13.5 A |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Header Type: | Shrouded |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Level 1/Level 2 |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Wire Protection: | With |
Part Aliases: | 282869-2 |
SKU: | AMP282869-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |