282990-3

12P. 070 NEW GEN. ASSEMBLY (FOR TRUCKS)

Introducing our Multilock Connector System, a crucial component for automotive applications. This housing unit, designed for female terminals, features two rows with 12 positions, ensuring seamless connectivity. With a pitch of 3.5mm, it offers reliable performance at 24V DC. Its durable PA GF body in a vibrant blue color, along with its operating temperature range of -30 to 105°C, guarantees longevity and efficiency even in demanding environments. The integrated primary locking feature and 180° cable exit angle make installation a breeze. RoHS compliant and suitable for lead-free solder processes, this connector system is a must-have for any automotive project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 282990-3
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, 3.5 mm
Voltage: 24 V DC
Row Spacing: .232 in, 5.9 mm
Body Material: PA GF
Number of Positions: 12
GPL: N18
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.323 in
Cable Exit Angle: 180°
Height: 17 mm, .669 in
Width: 1.008 in, 25.6 mm
Mating Tab Width: .067 in, 1.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282990-3
SKU: AMP282990-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: