282993-3
TAB CONN.NEW GEN.F.TRUCK
Enhance your automotive wiring systems with our TAB CONN.NEW GEN.F.TRUCK connector. Designed for seamless integration in truck applications, this connector features a durable housing for male terminals, ensuring reliable performance in demanding environments. With two rows and a pitch of 3.5mm or 5.5mm, it offers versatility for various wiring setups. Operating at 24V DC, it provides ample power for your vehicle's electronics. The integrated polarization and terminal position assurance guarantee proper connection, while the lead-free solder processes ensure compliance with environmental regulations. Its compact design, with a cable exit angle of 180°, allows for easy installation even in tight spaces. Manufactured with high-quality materials, this connector is built to withstand extreme temperatures ranging from -30 to 105°C, making it ideal for use in rugged automotive settings. Upgrade your wiring infrastructure with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282993-3 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
Voltage: | 24 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N18 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.398 in |
Cable Exit Angle: | 180° |
Height: | 17.2 mm, .677 in |
Width: | 1.236 in, 31.4 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Blue |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 282993-3 |
SKU: | AMP282993-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |