2834012-3

SLIM CONTACT FOR WIRE 16-20AWG

Introducing our Slim Contact for Wire 16-20AWG, a versatile and essential component for your electrical connections. With a sleek design and natural color, this contact is not only visually appealing but also meets rigorous standards such as UL 94V-0, UL, and UL 1977. Ideal for connector assemblies, it features a receptacle gender and surface mount termination method, ensuring easy and secure installation. Operating at a voltage of 300V AC, it guarantees reliable performance. The contact has a diameter of 2.1mm and is constructed with UL 94V-0 rated materials, offering durability and safety. Packaged in tape & reel for convenience, it is part of our Industrial product line. Compatible with wire sizes 16-20 AWG and designed for wire-to-board connections, it is a versatile solution for various applications. With E28476 UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for professional or DIY projects, this Slim Contact is a must-have for your lighting connectors and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834012-3
Color:Natural
Connector Type:Connector Assembly
Gender:Receptacle
Termination Method:Surface Mount
Voltage:300 V AC
Diameter:2.1 ;2.1 mm
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.122 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:16 - 20 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Toolless Wire Termination:Yes
Standards Met:UL 94V-0 UL UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:2834012-3
SKU:AMP2834012-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: