2834049-3
REC, 2P LATCHED POKE-IN WTW CONN.OE
Enhance your lighting setup with the REC 2P LATCHED POKE-IN WTW Connector, part of the LIGHT-N-LOK Ballast Connector series. This essential component features a vibrant orange housing and UL 94V-0 material flammability standard compliance for enhanced safety. With a pitch of 4.5mm and termination method of Poke-In, it offers easy and efficient installation. Suitable for industrial use, it can handle amperages up to 9A and voltages up to 600V AC, ensuring reliable performance. Operating in a wide temperature range from -40 to 105°C, it's designed for durability. With toolless wire termination and circuit identification features, it simplifies setup. RoHS compliant and suitable for wire to wire connections, it's a versatile choice for various lighting applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834049-3 |
Color: | Orange |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834049-3 |
SKU: | AMP2834049-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |