2834054-2
PLUG, 3P LATCHED POKE-IN WTW CONN.BK
Introducing our Latched Poke-In Wire-to-Wire Connector, a reliable solution for industrial lighting systems. Designed for easy installation, this connector features a 3P configuration with a 4.5mm pitch, accommodating wire sizes ranging from 16 to 22 AWG. Its natural housing color blends seamlessly with any environment, while its UL 94V-0 flammability standard ensures safety. With a maximum amperage of 9A and voltage rating of 600V AC, this connector is suitable for high-power applications. Toolless wire termination and a durable construction make it ideal for use in a variety of settings. RoHS compliant and meeting UL 1977 standards, you can trust in its quality and performance. Whether for new installations or replacements, this connector is a must-have for your lighting projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834054-2 |
Color: | Natural |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834054-2 |
SKU: | AMP2834054-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |