2834056-2

MATING, 3P LATCHED POKE-IN WTW CONN,BK

Enhance your lighting setup with our Mating 3P Latched Poke-In WTW Connector, designed for reliable and secure connections in industrial environments. Featuring a black housing and UL 94V-0 flammability standard compliance, this connector ensures safety and durability. With a pitch of 4.5mm and a voltage rating of 600V AC, it offers efficient power transmission. Suitable for wire sizes ranging from 16 to 22 AWG, it accommodates various applications. With toolless wire termination and a latching mechanism, installation is quick and hassle-free. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, this connector guarantees performance and longevity. Perfect for lighting systems and beyond, it comes in a package of 250 loose pieces, making it ideal for both large-scale projects and individual use. Upgrade your connectivity with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2834056-2
Series: LIGHT-N-LOK Ballast Connector
Number of Rows: 1
Termination Method: Poke-In
Pitch: 4.5 mm
Voltage: 600 V AC
Package Quantity: 250
Contact Amperage: 9 A
Number of Positions: 3
Housing Color: Black
GPL: K24
Packaging: Loose Piece
Operating Temperature Range: -40 - 105 °C
Sealable: No
Mating Alignment: With
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L216
Wire Size: 16 - 22 AWG
Connector System: Wire to Wire
Connector Product Type: Connector
Circuit Identification Feature: With
Toolless Wire Termination: Yes
UV Exposure Rated : No
Material Flammability Standard: UL 94V-0
Part Aliases: 2834056-2
SKU: AMP2834056-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: