5-2834006-3

3P MRPK CONN_BK/WE/RD

Enhance your lighting assembly with this high-performance Connector Assembly, designed for seamless board mount installation. The receptacle features a natural color and meets stringent UL standards for safety and reliability. With a current rating of 6 A and a voltage capacity of 400 V AC, it ensures efficient power transmission. Its surface mount termination method and 4 mm pitch offer easy connectivity. Crafted from UL 94V-0 compliant materials, this connector guarantees durability. Suitable for wire sizes ranging from 18 to 22 AWG, it accommodates a variety of setups. RoHS compliant and featuring tin-lead plating over nickel, it prioritizes environmental responsibility without compromising on performance. Perfect for industrial applications, this connector is tape and reel packaged for convenient handling. Elevate your lighting system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2834006-3
Color:Natural
Amperage:6 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Diameter:2.1 ;2.1 mm
Contact Amperage:6 A
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Standards Met:UL 94V-0 UL UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:5-2834006-3
SKU:AMP5-2834006-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: