2834056-3

MATING, 3P LATCHED POKE-IN WTW CONN,OE

Enhance your lighting connectivity with our 3P Latched Poke-In WTW Connector. Part of the LIGHT-N-LOK Ballast Connector series, this industrial-grade solution offers reliable performance for wire-to-wire connections. Featuring a pitch of 4.5mm and a voltage rating of 600V AC, it ensures efficient power transmission. With a housing color of black and UL 94V-0 flammability standard compliance, it prioritizes safety without compromising on aesthetics. Suitable for 16-22 AWG wire sizes, this connector supports a contact amperage of 9A. Its toolless wire termination method simplifies installation, while its durable construction, operating temperature range of -40 to 105°C, and RoHS compliance guarantee longevity and environmental responsibility. Whether for commercial or residential applications, this connector is the perfect choice for seamless lighting setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2834056-3
Series: LIGHT-N-LOK Ballast Connector
Number of Rows: 1
Termination Method: Poke-In
Pitch: 4.5 mm
Voltage: 600 V AC
Package Quantity: 250
Contact Amperage: 9 A
Number of Positions: 3
Housing Color: Black
GPL: K24
Packaging: Loose Piece
Operating Temperature Range: -40 - 105 °C
Sealable: No
Mating Alignment: With
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L216
Wire Size: 16 - 22 AWG
Connector System: Wire to Wire
Connector Product Type: Connector
Circuit Identification Feature: With
Toolless Wire Termination: Yes
UV Exposure Rated : No
Material Flammability Standard: UL 94V-0
Part Aliases: 2834056-3
SKU: AMP2834056-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: