2834056-4

MATING, 3P LATCHED POKE-IN WTW CONN,RED

Ensure secure connections with this latched poke-in connector, designed for easy mating in industrial settings. Featuring a 3-position configuration, it offers reliable power transmission with a maximum voltage of 600V AC and a contact amperage of 9A. The black housing and UL 94V-0 material provide durability, while the 16-22 AWG wire size compatibility ensures versatile use. With toolless wire termination, installation is convenient, even in tight spaces. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in lighting and beyond. RoHS compliant, it meets international standards for environmental responsibility. Whether for new installations or repairs, this connector is essential for ensuring seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2834056-4
Series: LIGHT-N-LOK Ballast Connector
Number of Rows: 1
Termination Method: Poke-In
Pitch: 4.5 mm
Voltage: 600 V AC
Package Quantity: 250
Contact Amperage: 9 A
Number of Positions: 3
Housing Color: Black
GPL: K24
Packaging: Loose Piece
Operating Temperature Range: -40 - 105 °C
Sealable: No
Mating Alignment: With
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L216
Wire Size: 16 - 22 AWG
Connector System: Wire to Wire
Connector Product Type: Connector
Circuit Identification Feature: With
Toolless Wire Termination: Yes
UV Exposure Rated : No
Material Flammability Standard: UL 94V-0
Part Aliases: 2834056-4
SKU: AMP2834056-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: