2834084-1
2.50MM TOP ENTRY MSC 2P_GY
Enhance your connectivity with this UL-approved Connector Assembly, designed for reliable power and signal transmission. Featuring a Receptacle gender and a durable housing made of High Temperature Nylon or Polyester in a sleek gray color, this connector is suitable for industrial applications. With a contact material of Copper and Tin plating in the contact mating area, it ensures efficient and secure connections. Operating in a wide temperature range from -40 to 105°C (-40 to 105°F), it guarantees performance in various environments. Its wire to board connector system and through hole mount style offer easy installation, while accommodating wire sizes from 20 to 28 AWG. RoHS compliant and packaged in a box and carton for convenience, this connector is a must-have for your lighting and power projects. Upgrade to the L936 model for seamless integration and optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834084-1 |
Accessory Type: | Connector Assembly |
Amperage: | 4 A |
Gender: | Receptacle |
Housing Material: | High Temperature Nylon or Polyester |
Number of Rows: | 1 |
Contact Material: | Copper |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Contact Amperage: | 4 A |
Number of Positions: | 2 |
Housing Color: | Gray |
GPL: | K84 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L936 |
Wire Size: | 20 - 28 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Body Color: | Gray |
Entry Angle: | Top |
Contact Mount Style: | Through Hole |
Screwless Terminal Block: | Yes |
Standards Met: | UL |
Part Aliases: | 2834084-1 |
SKU: | AMP2834084-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |