2836054-2

OCEAN_2.0_APPLICATOR-S-216F323OA

Introducing the next generation Ocean 2.0 Applicator - a cutting-edge solution for efficient and precise terminations. Designed for seamless operation, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility in termination applications. Powered by pneumatic feed, it ensures reliable performance with minimal effort. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connectivity projects with the Ocean 2.0 Applicator, a must-have tool in any professional toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836054-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836054-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: