2836110-1
OCEAN_2.0_APPLICATOR-S-039F125O
Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-S-039F125O, a cutting-edge tool designed for precision application tasks. This versatile applicator, perfect for a wide range of industries, offers seamless operation with its 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options. Featuring a mechanical feed type, it ensures consistent and reliable performance. Rest assured, this tool is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-039F125O, a must-have for any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836110-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836110-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | E-18-008118 - Product Improvement. OCEAN applicator 2836110 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |