2836110-2
OCEAN_2.0_APPLICATOR-S-039F125OA
Introducing the OCEAN_2.0_APPLICATOR-S-039F125OA, a versatile tool designed for precision applications. This innovative applicator features a Pneumatic feed system, ensuring smooth and efficient operation. With options for both 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, it offers flexibility to suit various project requirements. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in a range of industries, this applicator is a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836110-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836110-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |