2836142-2

OC-AT-S-FA-180F375F-001-0312

Upgrade your production line with our high-quality Applicators, designed for precise and efficient termination tasks. Featuring 30mm and 40mm stroke terminators, these pneumatic applicators ensure seamless performance with every use. Compliant with RoHS regulations, they guarantee both environmental responsibility and top-notch functionality. Elevate your connector and tool setup with these essential accessories, and experience streamlined operations like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836142-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836142-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: