2836153-2

OC-AT-S-FA-090F140F-001-0201

Enhance your production process with our versatile Applicators, designed for precision and efficiency. This terminator-type tool offers two stroke options - 30mm and 40mm - catering to various application needs. Operating on pneumatic feed, it ensures seamless performance. With RoHS compliance and a sturdy build, it's a reliable addition to your toolkit. Ideal for connectors and other industrial applications, this tool is a must-have for any workspace. Upgrade your workflow with the OC-AT-S-FA-090F140F-001-0201 Applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836153-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836153-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: