2836203-1

OCEAN_2.0_APPLICATOR-S-080O110OV

Introducing the OCEAN_2.0_APPLICATOR-S-080O110OV, a cutting-edge tool designed for precision in connector assembly. This supplier product boasts a versatile 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, making it ideal for various applications. With mechanical feed type functionality, it ensures smooth and efficient operation. RoHS compliant, this applicator prioritizes environmental responsibility. A must-have in any toolkit, it guarantees seamless connectivity in a range of industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2836203-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2836203-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: