2836203-2

OCEAN_2.0_APPLICATOR-S-080O110OV

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080O110OV. This versatile tool, designed for precision application, offers two terminator options for optimal performance: a 30 mm (1.12") stroke terminator and a 40 mm (1.62") stroke terminator. Powered by a pneumatic feed system, it ensures efficient operation while meeting RoHS compliance standards. Perfect for various industries, this applicator is a must-have for any production line. Elevate your workflow with this essential tool that guarantees accuracy and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2836203-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836203-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: