2836246-2

OCEAN_2.0_Applicator-S-100F120OVA

Elevate your application process with the cutting-edge OCEAN 2.0 Applicator-S-100F120OVA. Designed for precision and efficiency, this tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring perfect results every time. With pneumatic feed capabilities, it streamlines operations while meeting RoHS compliance standards. A must-have for any workspace, this applicator is a game-changer in the world of connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836246-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836246-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: