2836323-2

OCEAN_2.0_Applicator-S-110F180OA

Enhance your industrial assembly processes with the OCEAN_2.0 Applicator-S-110F180OA. This high-quality tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering precise and efficient application capabilities. Powered by pneumatic feed technology, it ensures reliable performance in various production settings. Compliant with RoHS standards, this applicator is not only functional but also environmentally friendly. Add it to your toolkit today and streamline your connector installation tasks with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836323-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836323-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: