2836326-1
OCEAN_2.0_Applicator-S-042F070F
Enhance your assembly process with the OCEAN_2.0 Applicator-S-042F070F. This versatile tool is perfect for precise and efficient application of components. With options for 30mm and 40mm stroke terminators, it offers flexibility to suit your specific needs. The mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Whether you're working with connectors or other components, this applicator is a must-have for any production line. Upgrade your workflow with the OCEAN_2.0 Applicator-S-042F070F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836326-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836326-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |