2836346-1

OC-AT-S-FM-070F130F-001-0210

Upgrade your applicator arsenal with our high-performance OC-AT-S-FM-070F130F-001-0210 model, designed for precision and efficiency in your termination tasks. Featuring two terminator types with 30mm and 40mm strokes, this mechanical feed applicator ensures seamless operation. Rest assured, it complies with RoHS regulations, prioritizing environmental responsibility. Ideal for a variety of connector applications, this tool is a must-have for professionals in the field. Elevate your workflow with the OC-AT-S-FM-070F130F-001-0210 applicator.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836346-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2836346-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: