2836386-2
OCEAN_2.0_APPLICATOR-S-090F130OA
Upgrade your assembly process with the OCEAN_2.0_APPLICATOR-S-090F130OA. This versatile tool is a game-changer for efficient terminations, offering two stroke terminator options - 30 mm and 40 mm - to suit your specific needs. Powered by a pneumatic feed system, it ensures smooth and precise operation. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, it's a must-have in any workshop or production line. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-090F130OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836386-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836386-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |