2836398-2
OCEAN-2.0-APPLICATOR-S-110F180FA
Introducing the OCEAN-2.0-APPLICATOR-S-110F180FA, a versatile tool for precision application in industrial settings. This high-quality applicator is designed for efficiency, featuring a pneumatic feed type for seamless operation. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility to suit various needs. Its durable construction ensures long-lasting performance, making it an essential addition to any workspace. Rest assured, this product is fully RoHS compliant, aligning with environmental standards. Explore the OCEAN-2.0-APPLICATOR-S-110F180FA and elevate your application process with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836398-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836398-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |