2836399-1
OCEAN_2.0_Applicator-S-042F070F
Enhance your assembly process with the OCEAN_2.0 Applicator, a precision tool designed for efficiency and accuracy. This versatile applicator is perfect for various assembly tasks and features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for precise control and consistent results. With a mechanical feed type, it ensures smooth and reliable operation. RoHS compliant, this applicator meets international environmental standards. Upgrade your workspace with this essential tool for connectors and components assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836399-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836399-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |