2836423-1
OC-AT-S-FM-062F070O-001-0087
Enhance your assembly process with these high-quality applicators, designed for precision and efficiency. Featuring terminator types for both 30mm and 40mm strokes, they ensure accurate and consistent crimping every time. With a mechanical feed type, they offer seamless operation, making them essential tools for any production line. Rest assured, these applicators are ROHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connector assembly with ease and reliability using these top-of-the-line applicators.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836423-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836423-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |