2836426-1
OC-AT-S-FM-080F110OV190O-001-0308
Elevate your application efficiency with our innovative Applicators, designed for precision and ease of use. Featuring a Terminator Type option for a 30mm or 40mm stroke, these mechanical feed applicators are perfect for a wide range of industrial tasks. With RoHS compliance and a durable construction, you can trust in their quality and environmental responsibility. Upgrade your tool kit with these essential devices, and experience seamless operations in any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836426-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836426-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |