2836450-1

OCEAN_2.0_APPLICATOR-S-130F

Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-130F, a cutting-edge tool designed for precise and efficient termination processes. This applicator boasts a versatile terminator type, offering both 30mm (1.12") and 40mm (1.62") stroke options to accommodate various termination needs. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Streamline your workflow and elevate your results with this essential tool, a must-have for any professional in the connector assembly industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836450-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836450-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: