2836450-2
OCEAN_2.0_APPLICATOR-S-130FA
Enhance your application process with the OCEAN 2.0_APPLICATOR-S-130FA, a versatile tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for flexible use in various settings. Operated by pneumatic feed, it ensures consistent and reliable performance. Crafted with quality and durability in mind, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0_APPLICATOR-S-130FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836450-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836450-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |