2836540-2
OCEAN-2.0-APPLICATOR-S-035F042O
Enhance your assembly processes with the OCEAN-2.0 APPLICATOR-S-035F042O, a versatile tool designed for precision and efficiency. Perfect for a variety of applications, this applicator features a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed, it offers seamless operation, while its RoHS compliance guarantees environmental responsibility. A must-have for connectors and tools, the OCEAN-2.0 APPLICATOR-S-035F042O is a valuable addition to any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836540-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836540-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/05/2021 | E-21-004016 - Product Improvement. OCEAN Applicator, 2836540, Item 50, Holddown, p/n 1803382-6 was p/n 811242-5. An enhancement was made to the terminal holddown. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |