2836554-2

OC-AT-S-FA-039F042O-001-0066

Enhance your applicator setup with this high-performance Terminator, designed for precise and efficient operation. Available in two stroke lengths - 30mm and 40mm - it ensures accurate application of your materials. Operating on pneumatic feed, it guarantees smooth and consistent performance. Made for professional use, this Terminator is a must-have tool for various industries. Upgrade your workflow with this reliable and durable accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2836554-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836554-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: