2836574-1

OC-AT-E-FM-070F110F-001-0136

Enhance your connectivity projects with the OC-AT-E-FM-070F110F-001-0136 Applicator, featuring a versatile 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator. This precision tool ensures seamless application of connectors, with a durable mechanical feed mechanism for efficient operation. Compliant with RoHS standards, it guarantees both quality performance and environmental responsibility. Perfect for professionals in the field, this applicator is a must-have for any toolkit. Elevate your workflow with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836574-1
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Mechanical
SKU: AMP2836574-1
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: