2836577-1
OCEAN-2.0-APPLICATOR-S-070F130F
Upgrade your application process with the OCEAN-2.0 APPLICATOR-S-070F130F. This efficient tool is designed for precision and ease of use, featuring a mechanical feed type for seamless operation. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Perfect for various connector applications, this applicator is a must-have in your toolkit. Plus, it's RoHS compliant, making it an environmentally friendly choice. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-070F130F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836577-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836577-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |