2836577-2
OCEAN-2.0-APPLICATOR-S-070F130FA
Enhance your production line efficiency with the OCEAN-2.0 Applicator, a top-of-the-line tool designed for seamless application processes. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator offers precision and versatility in every use. Perfect for connectors and various tools, it's a must-have for any manufacturing setup. Plus, rest assured that it complies with RoHS standards, ensuring both performance and environmental responsibility. Upgrade your workspace with the OCEAN-2.0 Applicator and experience seamless application like never before.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836577-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836577-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |