2836589-1
OC-AT-S-FM-080F-001-0034
Upgrade your applicator tools with the OC-AT-S-FM-080F-001-0034, a high-performance solution for precision termination tasks. This mechanical feed applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring efficient and accurate operation. With a focus on quality and reliability, this tool is designed to meet RoHS compliance standards, guaranteeing its environmental sustainability. Perfect for a wide range of applications, from connectors to tools, the OC-AT-S-FM-080F-001-0034 is a must-have for any professional workspace. Elevate your termination processes with this cutting-edge applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836589-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836589-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |