2836596-1
OCEAN-2.0-APPLICATOR-S-062F070F
Elevate your precision application process with the OCEAN-2.0-APPLICATOR-S-062F070F. This high-performance tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. Its mechanical feed type guarantees smooth and consistent functionality, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Ideal for various applications, this applicator enhances workflow in any setting. Upgrade your toolkit with this essential component and experience enhanced productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836596-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836596-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |