2836596-2
OCEAN-2.0-APPLICATOR-S-062F070FA
Enhance your assembly process with the OCEAN-2.0 Applicator, a precision tool designed for optimal performance. Featuring a variety of terminator options including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this applicator ensures accurate and efficient application. Powered by pneumatic feed technology, it guarantees smooth and consistent operation. RoHS compliant, it meets the highest standards of environmental responsibility. Elevate your connector and tool assembly with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836596-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836596-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |