2836606-2

OC-AT-S-FA-080F140OV-001-0199

Enhance your application process with these high-quality terminator accessories. Designed for precision and efficiency, they offer two stroke options - 30mm (1.12") and 40mm (1.62") - catering to various needs. Operated by pneumatic feed, they ensure seamless functioning. RoHS compliant, they guarantee environmentally friendly usage. Perfect for professionals in the field, these terminators are a must-have for any toolkit. Upgrade your experience with our reliable applicator accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2836606-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836606-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: