2836716-2
OC-AT-S-FA-090F200OV-001-0208
Enhance your assembly process efficiency with our innovative Applicators. Designed for precision and ease of use, these terminators come in two variants: a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Powered by a pneumatic feed, they ensure seamless operation, making them ideal for various applications. Crafted with high-quality materials, they guarantee durability and long-lasting performance. Elevate your workflow with these essential tools, perfect for connectors and other assembly tasks. Rest assured, they are fully compliant with RoHS regulations, aligning with environmental standards. Upgrade your toolkit with these must-have applicators today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836716-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836716-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |