2836789-2
OCEAN-2.0-APPLICATOR-S-110F200OA
Introducing the OCEAN-2.0 APPLICATOR-S-110F200OA, a versatile and efficient tool designed for precision application. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, this pneumatic applicator ensures seamless operation for various connector and tool tasks. Compliant with RoHS standards, it's not just high-performing but also environmentally friendly. Perfect for professionals in the field, the OCEAN-2.0 APPLICATOR-S-110F200OA is a must-have in any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836789-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836789-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |