2836877-2
OCEAN_2.0_Applicator-S-062F070OA
Enhance your application process with the OCEAN 2.0 Applicator, designed for efficiency and precision. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring consistent results every time. Powered by pneumatic feed type, it offers seamless operation for a variety of tasks. RoHS compliant, this applicator is not only high-performing but also environmentally friendly. Elevate your workflow with this essential tool in the Products, Tools, and Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836877-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836877-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |