2837139-1
OC-AT-S-FM-055F055F-001-0002
Enhance your assembly process with the OC-AT-S-FM-055F055F-001-0002 Applicator, designed for precision and efficiency. This tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent application. With a mechanical feed type, it offers reliable performance in various manufacturing settings. Compliant with RoHS standards, this applicator is not only high-performing but also environmentally friendly. Perfect for connectors and other components, it is a valuable addition to any production toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837139-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837139-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |