2837139-2

OC-AT-SF-FA-055F055F-001-0002

Enhance your assembly line efficiency with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for pneumatic feed systems, these high-performance tools ensure precise and reliable termination in your operations. Compliant with RoHS standards, they not only meet environmental requirements but also deliver exceptional quality and durability. Perfect for various connector applications, these applicators are essential tools for any production environment. Upgrade your workflow with the OC-AT-SF-FA-055F055F-001-0002 applicators today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2837139-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2837139-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: